


CFM-6025CF-250-351 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025CF-250-351-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025CF-250-351 |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 24.0 CFM (0.672m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 35.2dB(A) |
Series | Power (Watts) 3.36 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 60mm L x 60mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.140A |
Air Flow 24.0 CFM (0.672m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,62000 Kč | 185,62 Kč |
| 10 | 150,74500 Kč | 1 507,45 Kč |
| 44 | 129,85841 Kč | 5 713,77 Kč |
| 88 | 120,81011 Kč | 10 631,29 Kč |
| 132 | 115,77212 Kč | 15 281,92 Kč |
| 264 | 110,23951 Kč | 29 103,23 Kč |
| Unit Price without VAT: | 185,62000 Kč |
|---|---|
| Unit Price with VAT: | 224,60020 Kč |




