
CFM-6025BG68-2100-535-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-6025BG68-2100-535-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG68-2100-535-22 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 43.4 CFM (1.22m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG68-2100-535-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 43.4 CFM (1.22m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,50000 Kč | 557,50 Kč |
| 10 | 448,32800 Kč | 4 483,28 Kč |
| 25 | 408,20120 Kč | 10 205,03 Kč |
| 50 | 379,68580 Kč | 18 984,29 Kč |
| 176 | 351,71648 Kč | 61 902,10 Kč |
| Unit Price without VAT: | 557,50000 Kč |
|---|---|
| Unit Price with VAT: | 674,57500 Kč |

