CFM-6025BG68-150-349-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 187,40716 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.3 CFM (0.596m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025BG68-150-349-20

DigiKey Part Number
2223-CFM-6025BG68-150-349-20-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG68-150-349-20
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 21.3 CFM (0.596m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG68-150-349-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
21.3 CFM (0.596m³/min)
Static Pressure
0.300 in H2O (74.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
34.9dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1473,92000 Kč473,92 Kč
10381,72300 Kč3 817,23 Kč
25347,67640 Kč8 691,91 Kč
50323,43640 Kč16 171,82 Kč
176296,33426 Kč52 154,83 Kč
Manufacturers Standard Package
Unit Price without VAT:473,92000 Kč
Unit Price with VAT:573,44320 Kč