Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 52.4 CFM (1.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025BG68-1120-587

DigiKey Part Number
2223-CFM-6025BG68-1120-587-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG68-1120-587
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 52.4 CFM (1.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG68-1120-587 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
52.4 CFM (1.47m³/min)
Static Pressure
1.700 in H2O (423.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
58.7dB(A)
Power (Watts)
17.76 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
1.48A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1542,80000 Kč542,80 Kč
10436,71600 Kč4 367,16 Kč
25397,63480 Kč9 940,87 Kč
50369,86720 Kč18 493,36 Kč
176342,00494 Kč60 192,87 Kč
Manufacturers Standard Package
Unit Price without VAT:542,80000 Kč
Unit Price with VAT:656,78800 Kč