Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.4 CFM (1.22m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025BG68-1100-535-22

DigiKey Part Number
2223-CFM-6025BG68-1100-535-22-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG68-1100-535-22
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 43.4 CFM (1.22m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG68-1100-535-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
43.4 CFM (1.22m³/min)
Static Pressure
1.200 in H2O (298.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
53.5dB(A)
Power (Watts)
10.56 W
RPM
Termination
4 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.880A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1557,50000 Kč557,50 Kč
10448,32800 Kč4 483,28 Kč
25408,20120 Kč10 205,03 Kč
50379,68580 Kč18 984,29 Kč
176351,71648 Kč61 902,10 Kč
Manufacturers Standard Package
Unit Price without VAT:557,50000 Kč
Unit Price with VAT:674,57500 Kč