Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6025BG-270-434

DigiKey Part Number
2223-CFM-6025BG-270-434-ND
Manufacturer
Manufacturer Product Number
CFM-6025BG-270-434
Description
DC AXIAL FAN, 60 MM SQUARE, 25 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.8 CFM (0.834m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6025BG-270-434 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
29.8 CFM (0.834m³/min)
Static Pressure
0.580 in H2O (144.5 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
43.4dB(A)
Power (Watts)
6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.250A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1324,42000 Kč324,42 Kč
10262,26500 Kč2 622,65 Kč
25239,05800 Kč5 976,45 Kč
50222,47800 Kč11 123,90 Kč
176198,69358 Kč34 970,07 Kč
Manufacturers Standard Package
Unit Price without VAT:324,42000 Kč
Unit Price with VAT:392,54820 Kč