
CFM-6025BG-1100-535-20 | |
---|---|
DigiKey Part Number | 2223-CFM-6025BG-1100-535-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6025BG-1100-535-20 |
Description | DC AXIAL FAN, 60 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 42.9 CFM (1.22m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6025BG-1100-535-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 42.9 CFM (1.22m³/min) | |
Static Pressure | 1.200 in H2O (298.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 53.5dB(A) | |
Power (Watts) | 10.56 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.880A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 339,74000 Kč | 339,74 Kč |
10 | 279,12200 Kč | 2 791,22 Kč |
25 | 256,05920 Kč | 6 401,48 Kč |
50 | 239,41160 Kč | 11 970,58 Kč |
176 | 230,95261 Kč | 40 647,66 Kč |
Unit Price without VAT: | 339,74000 Kč |
---|---|
Unit Price with VAT: | 411,08540 Kč |