CFM-6015V-154-362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6020V-230-230

DigiKey Part Number
CFM-6020V-230-230-ND
Manufacturer
Manufacturer Product Number
CFM-6020V-230-230
Description
FAN AXIAL 60X20MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020V-230-230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
16.5 CFM (0.462m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
21.0dB(A)
Power (Watts)
920 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.112 lb (50.8 g)
Current Rating (Amps)
0.029A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,26000 Kč187,26 Kč
10154,76700 Kč1 547,67 Kč
25142,19400 Kč3 554,85 Kč
50133,06200 Kč6 653,10 Kč
200123,67815 Kč24 735,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,26000 Kč
Unit Price with VAT:226,58460 Kč