
CFM-6020V-150-335 | |
|---|---|
DigiKey Part Number | CFM-6020V-150-335-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020V-150-335 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 23.0 CFM (0.644m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020V-150-335 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 23.0 CFM (0.644m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 33.5dB(A) | |
Power (Watts) | 1.38 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.112 lb (50.8 g) | |
Current Rating (Amps) | 0.115A | |
Voltage Range | 4.5 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,94000 Kč | 173,94 Kč |
| 10 | 143,79000 Kč | 1 437,90 Kč |
| 25 | 132,14320 Kč | 3 303,58 Kč |
| 50 | 123,67500 Kč | 6 183,75 Kč |
| 200 | 114,43300 Kč | 22 886,60 Kč |
| Unit Price without VAT: | 173,94000 Kč |
|---|---|
| Unit Price with VAT: | 210,46740 Kč |



