Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 3 Wire Leads
CFM-6020V-131-210-20
CFM-6020V-131-210-20
Fan Bearing Types – Weighing the Pros and Cons

CFM-6020V-131-210-20

DigiKey Part Number
CFM-6020V-131-210-20-ND
Manufacturer
Manufacturer Product Number
CFM-6020V-131-210-20
Description
FAN AXIAL 60X20MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 16.5 CFM (0.462m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020V-131-210-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
21.0dB(A)
Mfr
Power (Watts)
580 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.112 lb (50.8 g)
Width
20.00mm
Current Rating (Amps)
0.048A
Air Flow
16.5 CFM (0.462m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 127
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1213,97000 Kč213,97 Kč
10173,59000 Kč1 735,90 Kč
25158,40040 Kč3 960,01 Kč
50147,48580 Kč7 374,29 Kč
200128,08780 Kč25 617,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,97000 Kč
Unit Price with VAT:258,90370 Kč