


CFM-6020S-130-257-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020S-130-257-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020S-130-257-20 |
Description | FAN AXIAL 60X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sleeve 11.4 CFM (0.319m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 11.4 CFM (0.319m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 25.7dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 30000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,34000 Kč | 192,34 Kč |
| 10 | 156,14100 Kč | 1 561,41 Kč |
| 25 | 142,51760 Kč | 3 562,94 Kč |
| 50 | 132,71580 Kč | 6 635,79 Kč |
| 100 | 123,44510 Kč | 12 344,51 Kč |
| 250 | 114,43912 Kč | 28 609,78 Kč |
| Unit Price without VAT: | 192,34000 Kč |
|---|---|
| Unit Price with VAT: | 232,73140 Kč |




