
CFM-6020C-270-410 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020C-270-410-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020C-270-410 |
Description | DC AXIAL FAN, 60 MM SQUARE, 20 M |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 36.4 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 36.4 CFM (1.02m³/min) | |
Static Pressure | 0.440 in H2O (109.6 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Noise | 41.0dB(A) | |
Power (Watts) | 4.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,91000 Kč | 216,91 Kč |
| 10 | 175,94200 Kč | 1 759,42 Kč |
| 25 | 160,52560 Kč | 4 013,14 Kč |
| 56 | 147,71714 Kč | 8 272,16 Kč |
| 112 | 137,36813 Kč | 15 385,23 Kč |
| 280 | 129,92514 Kč | 36 379,04 Kč |
| Unit Price without VAT: | 216,91000 Kč |
|---|---|
| Unit Price with VAT: | 262,46110 Kč |



