Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 11.4 CFM (0.319m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 11.4 CFM (0.319m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6020B-130-257-20

DigiKey Part Number
2223-CFM-6020B-130-257-20-ND
Manufacturer
Manufacturer Product Number
CFM-6020B-130-257-20
Description
FAN TUBEAXIAL 60X60MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 11.4 CFM (0.319m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020B-130-257-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart, Speed Sensor (Tach)
Mfr
Noise
25.7dB(A)
Series
Power (Watts)
960 mW
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.080A
Air Flow
11.4 CFM (0.319m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.060 in H2O (14.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1246,72000 Kč246,72 Kč
10199,85800 Kč1 998,58 Kč
25182,28560 Kč4 557,14 Kč
50169,69700 Kč8 484,85 Kč
100157,81570 Kč15 781,57 Kč
250148,85656 Kč37 214,14 Kč
Manufacturers Standard Package
Unit Price without VAT:246,72000 Kč
Unit Price with VAT:298,53120 Kč