Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.2 CFM (0.678m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.2 CFM (0.678m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-6015BF-255-375-20

DigiKey Part Number
2223-CFM-6015BF-255-375-20-ND
Manufacturer
Manufacturer Product Number
CFM-6015BF-255-375-20
Description
FAN AXIAL 60X15.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 24.2 CFM (0.678m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.50mm
Air Flow
24.2 CFM (0.678m³/min)
Static Pressure
0.230 in H2O (57.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
37.6dB(A)
Power (Watts)
3.6 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.150A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 922
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1244,21000 Kč244,21 Kč
10197,90600 Kč1 979,06 Kč
25180,51560 Kč4 512,89 Kč
72161,77208 Kč11 647,59 Kč
144150,40111 Kč21 657,76 Kč
288147,24847 Kč42 407,56 Kč
Manufacturers Standard Package
Unit Price without VAT:244,21000 Kč
Unit Price with VAT:295,49410 Kč