Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.4 CFM (0.431m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6015BF-235-278

DigiKey Part Number
2223-CFM-6015BF-235-278-ND
Manufacturer
Manufacturer Product Number
CFM-6015BF-235-278
Description
FAN AXIAL 60X15.5MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 15.4 CFM (0.431m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
15.50mm
Air Flow
15.4 CFM (0.431m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
27.8dB(A)
Power (Watts)
1.44 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.060A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1232,66000 Kč232,66 Kč
10188,60400 Kč1 886,04 Kč
25172,05760 Kč4 301,44 Kč
72154,20111 Kč11 102,48 Kč
144143,36674 Kč20 644,81 Kč
288139,89917 Kč40 290,96 Kč
Manufacturers Standard Package
Unit Price without VAT:232,66000 Kč
Unit Price with VAT:281,51860 Kč