Similar




CFM-6015-13-10 | |
|---|---|
DigiKey Part Number | 102-4015-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6015-13-10 |
Description | FAN AXIAL 60X15.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 39.0dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.089 lb (40.37 g) |
Width 15.40mm | Current Rating (Amps) 0.170A |
Air Flow 27.5 CFM (0.770m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.230 in H2O (57.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 45°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-6015V-147-342 | Same Sky (Formerly CUI Devices) | 987 | 102-5599-ND | 184,78000 Kč | Similar |




