Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-5015BF-145-312

DigiKey Part Number
2223-CFM-5015BF-145-312-ND
Manufacturer
Manufacturer Product Number
CFM-5015BF-145-312
Description
FAN AXIAL 50X15.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 50mm L x 50mm H
Width
15.50mm
Air Flow
11.7 CFM (0.328m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
31.3dB(A)
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1228,04000 Kč228,04 Kč
10184,95000 Kč1 849,50 Kč
25168,72320 Kč4 218,08 Kč
50157,09020 Kč7 854,51 Kč
100146,09780 Kč14 609,78 Kč
300137,01197 Kč41 103,59 Kč
Manufacturers Standard Package
Unit Price without VAT:228,04000 Kč
Unit Price with VAT:275,92840 Kč