Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 10.8 CFM (0.302m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 10.8 CFM (0.302m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-4020V-280-275-20

DigiKey Part Number
CFM-4020V-280-275-20-ND
Manufacturer
Manufacturer Product Number
CFM-4020V-280-275-20
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 10.8 CFM (0.302m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020V-280-275-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
10.8 CFM (0.302m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
27.5dB(A)
Power (Watts)
1.08 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
0.064 lb (29.03 g)
Current Rating (Amps)
0.045A
Voltage Range
8 ~ 27.6VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1213,97000 Kč213,97 Kč
10173,59000 Kč1 735,90 Kč
25158,40040 Kč3 960,01 Kč
50147,48580 Kč7 374,29 Kč
200128,08780 Kč25 617,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,97000 Kč
Unit Price with VAT:258,90370 Kč