


CFM-4020V-270-255-20 | |
|---|---|
DigiKey Part Number | CFM-4020V-270-255-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-270-255-20 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.9 CFM (0.249m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-270-255-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.9 CFM (0.249m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 25.5dB(A) | |
Power (Watts) | 940 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.064 lb (29.03 g) | |
Current Rating (Amps) | 0.039A | |
Voltage Range | 8 ~ 27.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,97000 Kč | 213,97 Kč |
| 10 | 173,59000 Kč | 1 735,90 Kč |
| 25 | 158,40040 Kč | 3 960,01 Kč |
| 50 | 147,48580 Kč | 7 374,29 Kč |
| 200 | 128,08780 Kč | 25 617,56 Kč |
| Unit Price without VAT: | 213,97000 Kč |
|---|---|
| Unit Price with VAT: | 258,90370 Kč |




