Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-4020V-150-165-20

DigiKey Part Number
CFM-4020V-150-165-20-ND
Manufacturer
Manufacturer Product Number
CFM-4020V-150-165-20
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020V-150-165-20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
16.5dB(A)
Mfr
Power (Watts)
560 mW
Series
RPM
Packaging
Tray
Termination
3 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.064 lb (29.03 g)
Width
20.00mm
Current Rating (Amps)
0.046A
Air Flow
6.3 CFM (0.176m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF40201V3-1000U-G99Sunon Fans2 699259-1846-ND174,07000 KčParametric Equivalent
In-Stock: 506
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,01000 Kč198,01 Kč
10160,84500 Kč1 608,45 Kč
25146,80120 Kč3 670,03 Kč
50136,70540 Kč6 835,27 Kč
200118,20405 Kč23 640,81 Kč
400118,11375 Kč47 245,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,01000 Kč
Unit Price with VAT:239,59210 Kč