


CFM-4020V-050-165 | |
|---|---|
DigiKey Part Number | CFM-4020V-050-165-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020V-050-165 |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.3 CFM (0.176m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-4020V-050-165 Models |
Category | Noise 16.5dB(A) |
Mfr | Power (Watts) 440 mW |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.064 lb (29.03 g) |
Width 20.00mm | Current Rating (Amps) 0.087A |
Air Flow 6.3 CFM (0.176m³/min) | Voltage Range 3.5 ~ 6VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 10 | 151,05600 Kč | 1 510,56 Kč |
| 25 | 137,88840 Kč | 3 447,21 Kč |
| 50 | 128,41560 Kč | 6 420,78 Kč |
| 200 | 111,04300 Kč | 22 208,60 Kč |
| 400 | 110,53415 Kč | 44 213,66 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |




