Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 11.9 CFM (0.333m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020CF-195-342

DigiKey Part Number
2223-CFM-4020CF-195-342-ND
Manufacturer
Manufacturer Product Number
CFM-4020CF-195-342
Description
DC AXIAL FAN, 40 MM SQUARE, 20 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 11.9 CFM (0.333m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.9 CFM (0.333m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
34.2dB(A)
Power (Watts)
1.92 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.160A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1139,43000 Kč139,43 Kč
10113,62000 Kč1 136,20 Kč
25103,80560 Kč2 595,14 Kč
5096,71260 Kč4 835,63 Kč
10089,98060 Kč8 998,06 Kč
30081,62973 Kč24 488,92 Kč
Manufacturers Standard Package
Unit Price without VAT:139,43000 Kč
Unit Price with VAT:168,71030 Kč