cfm-40bg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020BG-1100-389-22

DigiKey Part Number
2223-CFM-4020BG-1100-389-22-ND
Manufacturer
Manufacturer Product Number
CFM-4020BG-1100-389-22
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.8 CFM (0.330m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4020BG-1100-389-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.8 CFM (0.330m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
38.9dB(A)
Power (Watts)
2.4 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.200A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1301,44000 Kč301,44 Kč
10248,03200 Kč2 480,32 Kč
25227,60120 Kč5 690,03 Kč
50212,84500 Kč10 642,25 Kč
100203,65880 Kč20 365,88 Kč
Manufacturers Standard Package
Unit Price without VAT:301,44000 Kč
Unit Price with VAT:364,74240 Kč