cfm-40bf
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4020BF-295-342

DigiKey Part Number
2223-CFM-4020BF-295-342-ND
Manufacturer
Manufacturer Product Number
CFM-4020BF-295-342
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.9 CFM (0.333m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.9 CFM (0.333m³/min)
Static Pressure
0.410 in H2O (102.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
34.2dB(A)
Power (Watts)
2.88 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.120A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1213,87000 Kč213,87 Kč
10176,54600 Kč1 765,46 Kč
25162,15240 Kč4 053,81 Kč
50151,71160 Kč7 585,58 Kč
100142,08750 Kč14 208,75 Kč
Manufacturers Standard Package
Unit Price without VAT:213,87000 Kč
Unit Price with VAT:258,78270 Kč