Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-4020BF-235-114

DigiKey Part Number
2223-CFM-4020BF-235-114-ND
Manufacturer
Manufacturer Product Number
CFM-4020BF-235-114
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
11.4dB(A)
Series
Power (Watts)
960 mW
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
20.00mm
Current Rating (Amps)
0.040A
Air Flow
4.4 CFM (0.123m³/min)
Voltage Range
21.6 ~ 26.4VDC
Static Pressure
0.060 in H2O (14.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF40202VX-1000U-A99Sunon Fans188259-1955-ND182,90000 KčSimilar
In-Stock: 503
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1208,35000 Kč208,35 Kč
10169,09600 Kč1 690,96 Kč
25154,29720 Kč3 857,43 Kč
50143,67360 Kč7 183,68 Kč
100133,62740 Kč13 362,74 Kč
300124,61160 Kč37 383,48 Kč
Manufacturers Standard Package
Unit Price without VAT:208,35000 Kč
Unit Price with VAT:252,10350 Kč