Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.4 CFM (0.235m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4015C-275-287-22

DigiKey Part Number
2223-CFM-4015C-275-287-22-ND
Manufacturer
Manufacturer Product Number
CFM-4015C-275-287-22
Description
DC AXIAL FAN, 40 MM SQUARE, 15 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.4 CFM (0.235m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.10mm
Air Flow
8.4 CFM (0.235m³/min)
Static Pressure
0.290 in H2O (72.2 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
28.7dB(A)
Power (Watts)
1.2 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.050A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,31000 Kč204,31 Kč
10165,88400 Kč1 658,84 Kč
25151,38720 Kč3 784,68 Kč
50140,96800 Kč7 048,40 Kč
100131,11360 Kč13 111,36 Kč
480122,05088 Kč58 584,42 Kč
Manufacturers Standard Package
Unit Price without VAT:204,31000 Kč
Unit Price with VAT:247,21510 Kč