CFM-4010V-170-273 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 177
Unit Price: 289,77000 Kč
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 10 075
Unit Price: 102,05000 Kč
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.0 CFM (0.224m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4010V-170-273

DigiKey Part Number
CFM-4010V-170-273-ND
Manufacturer
Manufacturer Product Number
CFM-4010V-170-273
Description
FAN AXIAL 40X10MM 12VDC WIRE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 8.0 CFM (0.224m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-4010V-170-273 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.3dB(A)
Mfr
Power (Watts)
710 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.034 lb (15.42 g)
Width
10.00mm
Current Rating (Amps)
0.059A
Air Flow
8.0 CFM (0.224m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.190 in H2O (47.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EF40101B1-1000U-A99Sunon Fans177259-EF40101B1-1000U-A99-ND289,77000 KčParametric Equivalent
MF40101V1-1000U-A99Sunon Fans10 075259-1796-ND102,05000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
800101,53793 Kč81 230,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,53793 Kč
Unit Price with VAT:122,86090 Kč