Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-4010C-150-195

DigiKey Part Number
2223-CFM-4010C-150-195-ND
Manufacturer
Manufacturer Product Number
CFM-4010C-150-195
Description
FAN AXIAL 40X10.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.2 CFM (0.118m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
19.5dB(A)
Series
Power (Watts)
600 mW
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
10.50mm
Current Rating (Amps)
0.050A
Air Flow
4.2 CFM (0.118m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.070 in H2O (17.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
40000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1150,79000 Kč150,79 Kč
10122,73500 Kč1 227,35 Kč
25112,09400 Kč2 802,35 Kč
50104,42340 Kč5 221,17 Kč
20090,31890 Kč18 063,78 Kč
40088,63588 Kč35 454,35 Kč
Manufacturers Standard Package
Unit Price without VAT:150,79000 Kč
Unit Price with VAT:182,45590 Kč