Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-4010B-165-251

DigiKey Part Number
2223-CFM-4010B-165-251-ND
Manufacturer
Manufacturer Product Number
CFM-4010B-165-251
Description
FAN AXIAL 40X10.5MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
25.1dB(A)
Series
Power (Watts)
720 mW
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 40mm L x 40mm H
Approval Agency
CE, cURus, TUV
Width
10.50mm
Current Rating (Amps)
0.060A
Air Flow
5.5 CFM (0.154m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.110 in H2O (27.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 405
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1190,62000 Kč190,62 Kč
10154,74800 Kč1 547,48 Kč
25141,24160 Kč3 531,04 Kč
50131,53140 Kč6 576,57 Kč
200113,73650 Kč22 747,30 Kč
400113,40178 Kč45 360,71 Kč
Manufacturers Standard Package
Unit Price without VAT:190,62000 Kč
Unit Price with VAT:230,65020 Kč