Parametric Equivalent

CFM-4010B-165-251-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4010B-165-251-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010B-165-251-20 |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.5 CFM (0.154m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 25.1dB(A) |
Series | Power (Watts) 720 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.060A |
Air Flow 5.5 CFM (0.154m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4010C-165-251-20 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4010C-165-251-20-ND | 99,56415 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 143,88627 Kč | 86 331,76 Kč |
| Unit Price without VAT: | 143,88627 Kč |
|---|---|
| Unit Price with VAT: | 174,10239 Kč |





