


CFM-4010B-150-195-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4010B-150-195-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010B-150-195-20 |
Description | FAN AXIAL 40X10.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Speed Sensor (Tach) |
Mfr | Noise 19.5dB(A) |
Series | Power (Watts) 600 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.050A |
Air Flow 4.2 CFM (0.118m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,83000 Kč | 195,83 Kč |
| 10 | 159,08600 Kč | 1 590,86 Kč |
| 25 | 145,19600 Kč | 3 629,90 Kč |
| 50 | 135,21040 Kč | 6 760,52 Kč |
| 200 | 116,91385 Kč | 23 382,77 Kč |
| 400 | 116,79080 Kč | 46 716,32 Kč |
| Unit Price without VAT: | 195,83000 Kč |
|---|---|
| Unit Price with VAT: | 236,95430 Kč |




