


CFM-4010B-050-195 | |
|---|---|
DigiKey Part Number | 2223-CFM-4010B-050-195-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4010B-050-195 |
Description | FAN AXIAL 40X10.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 19.5dB(A) |
Series | Power (Watts) 400 mW |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 10.50mm | Current Rating (Amps) 0.080A |
Air Flow 4.2 CFM (0.118m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.070 in H2O (17.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 148,72100 Kč | 1 487,21 Kč |
| 25 | 135,75280 Kč | 3 393,82 Kč |
| 50 | 126,42600 Kč | 6 321,30 Kč |
| 200 | 109,32660 Kč | 21 865,32 Kč |
| 400 | 108,70930 Kč | 43 483,72 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |




