Fan Tubeaxial 12VDC Square - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 4.6 CFM (0.129m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 4.6 CFM (0.129m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-3510CF-170-222-20

DigiKey Part Number
2223-CFM-3510CF-170-222-20-ND
Manufacturer
Manufacturer Product Number
CFM-3510CF-170-222-20
Description
FAN AXIAL 35X10.3MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 4.6 CFM (0.129m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.30mm
Air Flow
4.6 CFM (0.129m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
22.3dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1211,45000 Kč211,45 Kč
10171,59600 Kč1 715,96 Kč
25156,56960 Kč3 914,24 Kč
50145,78920 Kč7 289,46 Kč
200126,51295 Kč25 302,59 Kč
Manufacturers Standard Package
Unit Price without VAT:211,45000 Kč
Unit Price with VAT:255,85450 Kč