Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.9 CFM (0.165m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.9 CFM (0.165m³/min) 3 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-3510BF-190-277-20

DigiKey Part Number
2223-CFM-3510BF-190-277-20-ND
Manufacturer
Manufacturer Product Number
CFM-3510BF-190-277-20
Description
FAN AXIAL 35X10.3MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Ball 5.9 CFM (0.165m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 35mm L x 35mm H
Width
10.30mm
Air Flow
5.9 CFM (0.165m³/min)
Static Pressure
0.170 in H2O (42.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
27.7dB(A)
Power (Watts)
1.32 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.110A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1256,18000 Kč256,18 Kč
10207,50200 Kč2 075,02 Kč
25189,25080 Kč4 731,27 Kč
50176,17740 Kč8 808,87 Kč
200154,86025 Kč30 972,05 Kč
Manufacturers Standard Package
Unit Price without VAT:256,18000 Kč
Unit Price with VAT:309,97780 Kč