Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.9 CFM (0.053m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.9 CFM (0.053m³/min) 2 Wire Leads
CFM-2510B-1100-218
CFM-2510B-1100-218
Fan Bearing Types – Weighing the Pros and Cons

CFM-2510B-1100-218

DigiKey Part Number
2223-CFM-2510B-1100-218-ND
Manufacturer
Manufacturer Product Number
CFM-2510B-1100-218
Description
FAN AXIAL 25X10MM 12VDC WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Ball 1.9 CFM (0.053m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2510B-1100-218 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 25mm L x 25mm H
Width
10.00mm
Air Flow
1.9 CFM (0.053m³/min)
Static Pressure
0.130 in H2O (32.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
21.8dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10172,24700 Kč1 722,47 Kč
25157,18280 Kč3 929,57 Kč
50146,35600 Kč7 317,80 Kč
200127,03790 Kč25 407,58 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč