




CFM-2510B-070-140 | |
|---|---|
DigiKey Part Number | 2223-CFM-2510B-070-140-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2510B-070-140 |
Description | FAN AXIAL 25X10MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 25mm L x 25mm H Ball 1.4 CFM (0.040m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2510B-070-140 Models |
Category | Noise 14.1dB(A) |
Mfr | Power (Watts) 600 mW |
Series | RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 25mm L x 25mm H | Current Rating (Amps) 0.120A |
Width 10.00mm | Voltage Range 4.5 ~ 5.5VDC |
Air Flow 1.4 CFM (0.040m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type | Base Product Number |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,29000 Kč | 212,29 Kč |
| 10 | 172,24700 Kč | 1 722,47 Kč |
| 25 | 157,18280 Kč | 3 929,57 Kč |
| 50 | 146,35600 Kč | 7 317,80 Kč |
| 200 | 127,03790 Kč | 25 407,58 Kč |
| Unit Price without VAT: | 212,29000 Kč |
|---|---|
| Unit Price with VAT: | 256,87090 Kč |

