Fan Tubeaxial 12VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.6 CFM (0.045m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-2010CF-1170-292

DigiKey Part Number
2223-CFM-2010CF-1170-292-ND
Manufacturer
Manufacturer Product Number
CFM-2010CF-1170-292
Description
DC AXIAL FAN, 20 MM SQUARE, 10 M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.6 CFM (0.045m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2010CF-1170-292 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 20mm L x 20mm H
Width
10.30mm
Air Flow
1.6 CFM (0.045m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
29.2dB(A)
Power (Watts)
960 mW
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
10175,94200 Kč1 759,42 Kč
25160,52560 Kč4 013,14 Kč
80142,30875 Kč11 384,70 Kč
160132,30313 Kč21 168,50 Kč
320129,92513 Kč41 576,04 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč