
CFM-2010CF-0170-292-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-2010CF-0170-292-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2010CF-0170-292-22 |
Description | DC AXIAL FAN, 20 MM SQUARE, 10 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H omniCOOL™ Magnetic Sleeve 1.6 CFM (0.045m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2010CF-0170-292-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 20mm L x 20mm H | |
Width | 10.30mm | |
Air Flow | 1.6 CFM (0.045m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 29.2dB(A) | |
Power (Watts) | 900 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 118,63871 Kč | 56 946,58 Kč |
| Unit Price without VAT: | 118,63871 Kč |
|---|---|
| Unit Price with VAT: | 143,55284 Kč |


