CFM-2006CF-1150-277
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-2006CF-1150-277

DigiKey Part Number
2223-CFM-2006CF-1150-277-ND
Manufacturer
Manufacturer Product Number
CFM-2006CF-1150-277
Description
DC AXIAL FAN, 20 MM SQUARE, 6 MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.820 CFM (0.023m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-2006CF-1150-277 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 19.9mm L x 19.9mm H
Width
6.50mm
Air Flow
0.820 CFM (0.023m³/min)
Static Pressure
0.140 in H2O (34.9 Pa)
Bearing Type
omniCOOL™ Magnetic Sleeve
Fan Type
Features
Auto Restart
Noise
27.8dB(A)
Power (Watts)
1.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.090A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
40000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1172,82000 Kč172,82 Kč
10142,97200 Kč1 429,72 Kč
25131,40240 Kč3 285,06 Kč
80117,48000 Kč9 398,40 Kč
160113,67000 Kč18 187,20 Kč
Manufacturers Standard Package
Unit Price without VAT:172,82000 Kč
Unit Price with VAT:209,11220 Kč