
CFM-2006CF-0100-189 | |
|---|---|
DigiKey Part Number | 2223-CFM-2006CF-0100-189-ND |
Manufacturer | |
Manufacturer Product Number | CFM-2006CF-0100-189 |
Description | DC AXIAL FAN, 20 MM SQUARE, 6 MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 19.9mm L x 19.9mm H omniCOOL™ Magnetic Sleeve 0.600 CFM (0.017m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-2006CF-0100-189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 19.9mm L x 19.9mm H | |
Width | 6.50mm | |
Air Flow | 0.600 CFM (0.017m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 18.9dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 149,40100 Kč | 1 494,01 Kč |
| 25 | 136,37800 Kč | 3 409,45 Kč |
| 80 | 120,93538 Kč | 9 674,83 Kč |
| 160 | 112,43906 Kč | 17 990,25 Kč |
| 320 | 109,18959 Kč | 34 940,67 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |


