
CES-5234-44-L200 | |
|---|---|
DigiKey Part Number | 2223-CES-5234-44-L200-ND |
Manufacturer | |
Manufacturer Product Number | CES-5234-44-L200 |
Description | SPEAKER, 52MM SQUARE, 34MM DEEP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 4 W 276 Hz ~ 20 kHz Top Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 276 Hz ~ 20 kHz | |
Frequency - Self Resonant | 345Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 106.00 | |
Efficiency - Testing | 4W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 4 W | |
Power - Max | 6 W | |
Port Location | Top | |
Shape | Square | |
Material - Cone | Paper, Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 2.047" L x 2.047" W (52.00mm x 52.00mm) | |
Height - Seated (Max) | 1.339" (34.00mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | 10% @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,94000 Kč | 225,94 Kč |
| 15 | 166,30400 Kč | 2 494,56 Kč |
| 30 | 154,30033 Kč | 4 629,01 Kč |
| 60 | 143,35333 Kč | 8 601,20 Kč |
| 105 | 135,21114 Kč | 14 197,17 Kč |
| 255 | 123,44188 Kč | 31 477,68 Kč |
| 510 | 115,12751 Kč | 58 715,03 Kč |
| 1 005 | 114,46542 Kč | 115 037,75 Kč |
| Unit Price without VAT: | 225,94000 Kč |
|---|---|
| Unit Price with VAT: | 273,38740 Kč |



