8 Ohms General Purpose, Enclosure Included Speaker 2 W 960 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose, Enclosure Included Speaker 2 W 960 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CES-39209-28PM

DigiKey Part Number
2223-CES-39209-28PM-ND
Manufacturer
Manufacturer Product Number
CES-39209-28PM
Description
SPEAKER 8OHM 2W TOP PORT 88DB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose, Enclosure Included Speaker 2 W 960 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CES-39209-28PM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose, Enclosure Included
Frequency Range
960 Hz ~ 20 kHz
Frequency - Self Resonant
1.2kHz
Impedance
8 Ohms
Efficiency - dBA
88.00
Efficiency - Testing
100mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
2 W
Power - Max
2.5 W
Port Location
Top
Shape
Rectangular
Material - Cone
Cloth
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
1.732" L x 0.787" W (44.00mm x 20.00mm)
Height - Seated (Max)
0.366" (9.30mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% Max @ 2kHz, 100mW, 100mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1186,88000 Kč186,88 Kč
10143,68900 Kč1 436,89 Kč
36124,96139 Kč4 498,61 Kč
72116,08681 Kč8 358,25 Kč
108111,25639 Kč12 015,69 Kč
252101,94444 Kč25 690,00 Kč
50495,03887 Kč47 899,59 Kč
1 00892,33870 Kč93 077,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:186,88000 Kč
Unit Price with VAT:226,12480 Kč