8 Ohms General Purpose, Enclosure Included Speaker 800 mW 500 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose, Enclosure Included Speaker 800 mW 500 Hz ~ 20 kHz Top Rectangular
Understanding Audio Frequency Range in Audio Design

CES-20134-088PMB

DigiKey Part Number
2223-CES-20134-088PMB-ND
Manufacturer
Manufacturer Product Number
CES-20134-088PMB
Description
SPEAKER 8OHM 800MW TOP PORT 91DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose, Enclosure Included Speaker 800 mW 500 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CES-20134-088PMB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Rated
800 mW
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Max
1 W
Series
Port Location
Top
Packaging
Tray
Shape
Rectangular
Part Status
Active
Material - Cone
Polyetheretherketone (PEEK)
Technology
Magnetic
Material - Magnet
Nd-Fe-B
Type
General Purpose, Enclosure Included
Termination
Wire Leads with Connector
Frequency Range
500 Hz ~ 20 kHz
Size / Dimension
0.787" L x 0.633" W (20.00mm x 16.09mm)
Frequency - Self Resonant
1.3kHz
Height - Seated (Max)
0.192" (4.87mm)
Impedance
8 Ohms
Operating Temperature
-20°C ~ 70°C
Efficiency - dBA
91.00
Distortion Rating
10% Max @ 2KHz, 0.1M, 0.8W
Efficiency - Testing
800mW/100mm
Base Product Number
Efficiency - Type
Sound Pressure Level (SPL)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1066,87900 Kč668,79 Kč
2560,35680 Kč1 508,92 Kč
8053,16688 Kč4 253,35 Kč
16049,38469 Kč7 901,55 Kč
32045,92919 Kč14 697,34 Kč
56043,35675 Kč24 279,78 Kč
1 04040,71694 Kč42 345,62 Kč
5 04038,95129 Kč196 314,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč