Buzzers Indicator, Internally Driven Piezo 12 V 17mA 3.15kHz 88dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 17mA 3.15kHz 88dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Understanding Audio Frequency Range in Audio Design

CEP-2280

DigiKey Part Number
102-1121-ND
Manufacturer
Manufacturer Product Number
CEP-2280
Description
BUZZER PIEZO 12V 32.00MM FLANGE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 17mA 3.15kHz 88dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CEP-2280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Piezo
Manufacturer
Same Sky (Formerly CUI Devices)
Operating Mode
Warble, Slow
Series
Sound Pressure Level (SPL)
88dB @ 12V, 30cm
Packaging
Box
Current - Supply
17mA
Part Status
Active
Port Location
Top
Driver Circuitry
Indicator, Internally Driven
Operating Temperature
-20°C ~ 60°C
Input Type
DC
Mounting Type
Panel Mount, Flange
Voltage - Rated
12 V
Termination
Wire Leads
Voltage Range
6 ~ 18V
Size / Dimension
1.260" Dia (32.00mm)
Frequency
3.15kHz
Height - Seated (Max)
0.925" (23.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1147,83000 Kč147,83 Kč
10113,30500 Kč1 133,05 Kč
25102,40320 Kč2 560,08 Kč
5095,01600 Kč4 750,80 Kč
10088,27770 Kč8 827,77 Kč
25080,25520 Kč20 063,80 Kč
90070,63214 Kč63 568,93 Kč
Manufacturers Standard Package
Unit Price without VAT:147,83000 Kč
Unit Price with VAT:178,87430 Kč