
CEB-2732 | |
---|---|
DigiKey Part Number | 2223-CEB-2732-ND |
Manufacturer | |
Manufacturer Product Number | CEB-2732 |
Description | BUZZER ELEMENT STD 3.25 KHZ 27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.25 kHz Standard Buzzer Element 30V p-p 1.063" Dia (27.00mm) 150 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 3.25 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 150 Ohms | |
Capacitance @ Frequency | 26000pF @ 1kHz | |
Operating Temperature | -20°C ~ 70°C | |
Size / Dimension | 1.063" Dia (27.00mm) | |
Termination | None |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 13,47700 Kč | 134,77 Kč |
25 | 12,25640 Kč | 306,41 Kč |
50 | 11,41060 Kč | 570,53 Kč |
100 | 10,62950 Kč | 1 062,95 Kč |
250 | 9,69260 Kč | 2 423,15 Kč |
500 | 9,04772 Kč | 4 523,86 Kč |
3 000 | 7,60128 Kč | 22 803,84 Kč |
6 000 | 7,29050 Kč | 43 743,00 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |