
CEB-2704 | |
|---|---|
DigiKey Part Number | 2223-CEB-2704-ND |
Manufacturer | |
Manufacturer Product Number | CEB-2704 |
Description | PIEZO DISC 27X.4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kHz Feedback Buzzer Element 30V p-p 1.063" Dia (27.00mm) 300 Ohms |
Datasheet | Datasheet |
Category | Type Feedback |
Manufacturer Same Sky (Formerly CUI Devices) | Impedance 300 Ohms |
Series | Capacitance @ Frequency 22000pF @ 100Hz |
Packaging Tray | Operating Temperature -20°C ~ 60°C |
Part Status Active | Size / Dimension 1.063" Dia (27.00mm) |
Frequency 3.6 kHz | Termination None |
Voltage - Input (Max) 30V p-p |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 16,48300 Kč | 164,83 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 50 | 13,66960 Kč | 683,48 Kč |
| 100 | 12,64500 Kč | 1 264,50 Kč |
| 250 | 11,43132 Kč | 2 857,83 Kč |
| 500 | 10,60860 Kč | 5 304,30 Kč |
| 3 000 | 8,79753 Kč | 26 392,59 Kč |
| 6 000 | 8,20133 Kč | 49 207,98 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |




