3.1 kHz Feedback Buzzer Element 30V p-p 0.827" Dia (21.00mm) 300 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB-21018

DigiKey Part Number
2223-CEB-21018-ND
Manufacturer
Manufacturer Product Number
CEB-21018
Description
PIEZO DISC 21X.18MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.1 kHz Feedback Buzzer Element 30V p-p 0.827" Dia (21.00mm) 300 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Frequency
3.1 kHz
Voltage - Input (Max)
30V p-p
Type
Feedback
Impedance
300 Ohms
Capacitance @ Frequency
21000pF @ 120Hz
Operating Temperature
-20°C ~ 60°C
Size / Dimension
0.827" Dia (21.00mm)
Termination
None
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 953
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1014,65700 Kč146,57 Kč
2513,15320 Kč328,83 Kč
5012,14100 Kč607,05 Kč
10011,22760 Kč1 122,76 Kč
25010,14708 Kč2 536,77 Kč
5009,41424 Kč4 707,12 Kč
4 0007,57645 Kč30 305,80 Kč
8 0007,06494 Kč56 519,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč