
CEB-1521 | |
|---|---|
DigiKey Part Number | 2223-CEB-1521-ND |
Manufacturer | |
Manufacturer Product Number | CEB-1521 |
Description | BUZZER ELEMENT STD 6KHZ 15MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 kHz Standard Buzzer Element 30V p-p 0.591" Dia (15.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 6 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 15000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,94000 Kč | 109,40 Kč |
| 25 | 9,81040 Kč | 245,26 Kč |
| 50 | 9,05020 Kč | 452,51 Kč |
| 100 | 8,36350 Kč | 836,35 Kč |
| 250 | 7,55088 Kč | 1 887,72 Kč |
| 500 | 7,00074 Kč | 3 500,37 Kč |
| 4 000 | 5,62348 Kč | 22 493,92 Kč |
| 8 000 | 5,24066 Kč | 41 925,28 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


