
CEB-1220 | |
|---|---|
DigiKey Part Number | 2223-CEB-1220-ND |
Manufacturer | |
Manufacturer Product Number | CEB-1220 |
Description | BUZZER ELEMENT STD 8.5 KHZ 12MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5 kHz Standard Buzzer Element 30V p-p 0.472" Dia (12.00mm) 300 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 8.5 kHz | |
Voltage - Input (Max) | 30V p-p | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 13000pF @ 1kHz | |
Operating Temperature | -20°C ~ 60°C | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Termination | None |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 11,44400 Kč | 114,44 Kč |
| 25 | 10,26400 Kč | 256,60 Kč |
| 50 | 9,47000 Kč | 473,50 Kč |
| 100 | 8,75200 Kč | 875,20 Kč |
| 250 | 7,90280 Kč | 1 975,70 Kč |
| 500 | 7,32746 Kč | 3 663,73 Kč |
| 4 000 | 5,88784 Kč | 23 551,36 Kč |
| 8 000 | 5,48749 Kč | 43 899,92 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |




