
CDS-4837-54SP | |
|---|---|
DigiKey Part Number | 2223-CDS-4837-54SP-ND |
Manufacturer | |
Manufacturer Product Number | CDS-4837-54SP |
Description | SPEAKER, 48 SQUARE, 37.6MM DEEP, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 5 W 136 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Same Sky (Formerly CUI Devices) | Power - Rated 5 W |
Series | Power - Max 6 W |
Packaging Tray | Port Location Top |
Part Status Active | Shape Round, Square Frame |
Technology Magnetic | Material - Cone Paper |
Type General Purpose | Material - Magnet Nd-Fe-B |
Frequency Range 136 Hz ~ 20 kHz | Termination Solder Tabs |
Frequency - Self Resonant 170Hz | Size / Dimension 1.890" L x 1.890" W (48.00mm x 48.00mm) |
Impedance 4 Ohms | Height - Seated (Max) 1.193" (30.30mm) |
Efficiency - dBA 84.00 | Operating Temperature -20°C ~ 60°C |
Efficiency - Testing 1W/1M | Distortion Rating 5% Max @ 2kHz, 1W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,15000 Kč | 285,15 Kč |
| 16 | 208,86438 Kč | 3 341,83 Kč |
| 32 | 193,91656 Kč | 6 205,33 Kč |
| 64 | 180,26781 Kč | 11 537,14 Kč |
| 112 | 170,11196 Kč | 19 052,54 Kč |
| 256 | 156,37523 Kč | 40 032,06 Kč |
| 512 | 149,05955 Kč | 76 318,49 Kč |
| Unit Price without VAT: | 285,15000 Kč |
|---|---|
| Unit Price with VAT: | 345,03150 Kč |

